Kraus & Naimer CH10.A231.*FT2.DE21 Uniselector 20A 2x60° Grey/Black

MPN
CH10.A231.*FT2.DE21
EAN-13
2050001491947
Order Code
12-3351
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £44.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Kraus & Naimer CH10.A231.*FT2.DE21 uniselector is a 20-amp switch designed with a dual 60-degree rotation, featuring a grey and black colour scheme. Manufactured by Kraus & Naimer, it is suitable for controlling electrical circuits in industrial settings. Typically, it is used in applications requiring reliable manual switching between different power sources or circuits.
Connection Screws
Functions latch
IP Rating IP66
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 1/2/3/4
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot