Kraus & Naimer CH10.A230.FT2 Uniselector 20A 2x60° Grey/Black

MPN
CH10.A230.FT2
EAN-13
9004257081158
Order Code
12-3350
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £23.37
10+ £21.67
100+ £21.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Kraus & Naimer CH10.A230.FT2 Uniselector is an electrical switch designed for 20 A applications, featuring a 2 x 60° range. It is housed in a grey and black casing, providing durable and reliable operation. Typically used in industrial settings, it allows precise control over circuit selections.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/2/3
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot