Kraus & Naimer CH10.A221.FT2 Changeover Switch 20A 1x60° Grey/Black

MPN
CH10.A221.FT2
EAN-13
9004257081127
Order Code
12-3347
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £25.98
10+ £24.11
100+ £23.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 36 in stock

The Kraus & Naimer CH10.A221.FT2 is a changeover switch rated at 20 A with a 60-degree operating angle. It features a grey and black design and is typically used for manually selecting different circuit connections in electrical systems. This switch is suitable for various applications, such as industrial machinery control and electrical distribution applications.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/2
Switching angle 1 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot