Kraus & Naimer CH10.A212.FT2 Changeover Switch 20A, 2x60°, Grey/Black

MPN
CH10.A212.FT2
EAN-13
9004257081066
Order Code
12-3343
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £30.19
10+ £28.56
100+ £28.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Kraus & Naimer CH10.A212.FT2 changeover switch is a robust electrical device capable of handling 20 A and offering 2 x 60° positions. Its grey and black design is suitable for industrial environments where reliable switching between two circuits is required. This switch is typically used in power distribution systems and machinery control panels.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 3
Operation type Toggle
Print motif 1/0/2
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot