Kraus & Naimer CH10.A211.FT2.F085 Changeover Switch 20A Grey/Black

MPN
CH10.A211.FT2.F085
EAN-13
9004257087792
Order Code
12-3342
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £26.52
10+ £24.60
100+ £24.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Kraus & Naimer manufactures the CH10.A211.FT2.F085 changeover switch, designed with a 20 A rating and two 60-degree positions. This grey and black switch is ideal for controlling circuits in industrial and commercial applications. It is commonly used for switching between power sources or implementing maintenance bypasses in electrical systems.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif Manual/0/Auto
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot