Kraus & Naimer CH10.A210.FT2.F085 Changeover Switch 20A 2x60° Grey/Black

MPN
CH10.A210.FT2.F085
EAN-13
9004257087785
Order Code
12-3339
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £20.85
10+ £19.35
100+ £18.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Kraus & Naimer CH10.A210.FT2.F085 is a changeover switch with a 20 A capacity and a dual 60° switching angle, finished in grey and black. This switch is typically used for applications requiring reliable manual switching between two electrical circuits. Its robust design is suitable for industrial settings where durability and precise control are essential.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif Manual/0/Auto
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot