Christmas Opening Hours and Delivery Dates here
Kraus & Naimer CH10.A210.*FT2.DE21 Changeover Switch 20A 1x60° Grey/Black

Kraus & Naimer CH10.A210.*FT2.DE21 Changeover Switch 20A 1x60° Grey/Black

Order Code:

12-3337

Brand: Kraus & Naimer MPN: CH10.A210.*FT2.DE21 EAN-13: 2050001491886

Discontinued


Manufactured by Kraus & Naimer, the CH10.A210.*FT2.DE21 is a changeover switch with a 20 A rating and a single 60° grey-black configuration. It is designed for reliable control in electrical circuits and equipment. The switch is typically used in industrial settings for alternating power sources or isolating circuits.
Type Changeover switch
Number of Poles 1
IP Rating IP66
Connection Screws
Functions latch
Misc Attribute 2 Switching angle 60°
Mounting Type Centre lock
Operation type Key
Print motif 1/0/2
Switching angle 1 x 60 °
Switching current (max.) 20A

Trustpilot