Kraus & Naimer CH10.A210.FT2 Changeover Switch 20A 2x60° Grey/Black

MPN
CH10.A210.FT2
EAN-13
9004257081042
Order Code
12-3338
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Was Unit Price (Ex VAT)
1+ £20.43 £19.40
10+ £18.00
100+ £17.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Kraus & Naimer CH10.A210.FT2 is a 20 A changeover switch designed for versatile electrical applications. This grey and black switch features a 2 x 60° configuration, providing reliable functionality in industrial settings. Typically used for switching power sources or circuits in machinery, it ensures efficient operational control.
Connection Plug & Clip
Functions latch
IP Rating IP66
Misc Attribute 2 Switch
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Toggle
Print motif 1/0/2
Switching angle 2 x 60 °
Switching current (max.) 20A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot