Kraus & Naimer CG4.A250.FS2 Uniselector 10A 2x60° Grey/Black 1pc

MPN
CG4.A250.FS2
EAN-13
9004257056224
Order Code
12-3329
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £32.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Kraus & Naimer CG4.A250.FS2 Uniselector is a manual switch with a current rating of 10 A and dual 60-degree positions. This grey and black component is designed for controlling circuit operations in industrial applications. It's typically utilised for selecting and changing circuits in electrical systems.
Connection Plug & Clip
Functions latch
IP Rating IP66
Length 30mm
Misc Attribute 1 Wafer Switches
Mounting Type Centre lock
Number of pins 2
Operation type Toggle
Print motif 1/2/3
Size/ Dimensions (L x W) 30 mm x 30 mm
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Uniselector
Width 30mm

Reviews

Be the first to submit a review

Trustpilot