Kraus & Naimer CG4.A230.*FS2.DE21 Uniselector 10A 2x60° Grey/Black

MPN
CG4.A230.*FS2.DE21
EAN-13
2050001491916
Order Code
12-3324
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £31.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kraus & Naimer's CG4.A230.*FS2.DE21 uniselector is a switch designed for electrical systems with a capacity of 10 A. It features a configuration of 2 x 60° contacts, and comes in a grey and black colour scheme. This switch is typically used in industrial applications for precise circuit control.
Connection Screws
Functions latch
IP Rating IP66
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 1/2/3
Switching angle 2 x 60 °
Switching current (max.) 10A
Type Uniselector

Reviews

Be the first to submit a review

Trustpilot