Kraus & Naimer CG4.A220.*FS2.DE21 Changeover Switch 10A 60° Grey/Black

MPN
CG4.A220.*FS2.DE21
EAN-13
2050001491831
Order Code
12-3319
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
1+ £28.75
10+ £27.20
100+ £27.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Kraus & Naimer changeover switch, model CG4.A220.*FS2.DE21, is a robust switch designed for applications requiring a current rating of 10 A. Featuring a grey exterior with a black component, it allows a 60-degree changeover. Typically used in electrical distribution systems, it ensures reliable switching operations.
Connection Screws
Functions latch
IP Rating IP66
Misc Attribute 1 Switching angle 60°
Mounting Type Centre lock
Number of pins 1
Number of Poles 1
Operation type Key
Print motif 1/2
Switching angle 1 x 60 °
Switching current (max.) 10A
Type Changeover switch

Reviews

Be the first to submit a review

Trustpilot