KRAH D85/100W10%22R Wire-wound Potentiometer 100W 22Ω Slide Type

MPN
D 85/100W 10% 22R
Brand
KRAH
EAN-13
2050009772352
Order Code
19-2278
Country of Origin
Italy
View Full Product Range (10)

Discontinued


KRAH D85/100W10%22R wire-wound potentiometer is designed as a reliable variable resistor admired for its precision and capacity. This slide-type potentiometer features a resistance value of 22 ohms and can handle power ratings up to 100 watts, making it highly suitable for high-power applications. With a tolerance of 10%, it is crafted for engineers seeking accuracy and durability in their electronic designs. Typical applications include use in power control circuits, adjustable power supplies, and audio equipment where variable resistance is required to manage voltage and current within electrical circuits. Due to its robust construction and high-power capacity, it is particularly effective in environments demanding robust performance and fine-tuning of electrical parameters.
Type Wire-wound pot
Resistance 22Ω
Tolerance 10%
Power Rating 100W
Taper linear
Axle Diameter 8mm
Connection Solder tag
Content 1
Electrical Angle 270°
Mechanical Angle 280°
Width 56mm

Trustpilot