KRAH D 55/40W Wire-wound pot 40W 10kΩ Slide Potentiometer 1 piece

MPN
D 55/40W 10% 10K
Brand
KRAH
EAN-13
2050009772420
Order Code
19-2277
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £230.55
10+ £221.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

KRAH D 55/40W Wire-wound Potentiometer D 55/40W 10% 10K. This component is a high-precision slide potentiometer designed for variable resistance applications, featuring a resistance value of 10 kilohms with a 10% tolerance. The device is capable of handling up to 40 watts, making it suitable for high-power applications where reliable adjustment of circuit parameters is critical. Constructed as a wire-wound unit, it ensures stability and durability, often utilised in industrial settings for tasks such as adjusting signal gain or tuning control systems. The slide mechanism offers a smooth and precise control over resistance values, making it a preferred choice in both prototype development and high-fidelity audio equipment.
Type Wire-wound pot
Resistance 10kΩ
Tolerance 10%
Power Rating 40W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 270°
Mechanical Angle 280°
Width 36mm

Reviews

Be the first to submit a review

Trustpilot