KRAH D 40/20W 10% 470R Wire-wound slide potentiometer 20W 470Ω 1pc

MPN
D 40/20W 10% 470R
Brand
KRAH
EAN-13
2050009772376
Order Code
19-2273
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £268.77 £228.45
10+ £222.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

KRAH D 40/20W 10% 470R wire-wound slide potentiometer is a precision variable resistor designed for demanding applications requiring a power rating of 20 watts and a resistance of 470 ohms with a tolerance of 10%. This slide potentiometer features a robust construction, making it suitable for various industrial and electronic applications where precise voltage control is essential. Commonly utilised in power supply regulation, audio equipment, and instrumentation circuits, the device's wire-wound design ensures reliable performance and longevity under continuous operation. Its slide mechanism allows for smooth and accurate adjustment, providing engineers and technicians with the capability to fine-tune electrical parameters with precision.
Type Wire-wound pot
Resistance 470Ω
Tolerance 10%
Power Rating 20W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 258°
Mechanical Angle 270°
Width 32mm

Reviews

Be the first to submit a review

Trustpilot