KRAH D 32/10W 220R Wire-wound Potentiometer 10W 220Ω Slide Type

MPN
D 32/10W 10% 220R
Brand
KRAH
EAN-13
2050009772499
Order Code
19-2271
Country of Origin
Italy

Discontinued


KRAH D 32/10W 220R is a precision wire-wound potentiometer, offering reliable and stable variable resistor functionality suitable for diverse electronic applications. This slide-type potentiometer is characterised by its 220-ohm resistance with a tolerance of 10% and is rated for a power dissipation of 10 watts, making it ideal for high-power applications where precise resistance adjustments are needed. The robust construction and accurate adjustability of this component make it particularly useful in industrial control systems, audio equipment, and instrumentation where precise voltage division is critical. Its ability to handle high power while providing accurate linear resistance adjustments ensures high performance in challenging electrical environments.
Type Wire-wound pot
Resistance 220Ω
Tolerance 10%
Power Rating 10W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 255°
Mechanical Angle 270°
Width 26mm

Trustpilot