KRAH D 20/4W 10% 22R Wire-wound pot 4W 22Ω Slide Potentiometer 1pc

MPN
D 20/4W 10% 22R
Brand
KRAH
EAN-13
2050009772338
Order Code
19-2267
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £232.95 £198.01
10+ £189.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

KRAH D 20/4W 10% 22R is a precise wire-wound potentiometer designed for applications requiring reliable variable resistance adjustments. This slide potentiometer has a power rating of 4 watts and a resistance value of 22 ohms, making it suitable for various electronic circuits that demand precise control of current or signal levels. With a tolerance of 10%, this component ensures consistent performance within specified parameters. It is typically employed in audio equipment, industrial controls, and other electronic devices where variability and accuracy are crucial. The slide mechanism facilitates smooth adjustment, enhancing both usability and integration within complex systems.
Type Wire-wound pot
Resistance 22Ω
Tolerance 10%
Power Rating 4W
Taper linear
Axle Diameter 6mm
Connection Solder tag
Content 1
Electrical Angle 250°
Mechanical Angle 270°
Width 18.5mm

Reviews

Be the first to submit a review

Trustpilot