Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPT-G1340P22-6237 Piezo Transducer 4.0 ± 0.5 kHz 12.7mm

Order Code:  

51-7399

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPT-G1340P22-6237  Copy to clipboard
 Report an error

Discontinued

The KEPO Piezo Transducer 4.0 ± 0.5kHz 12.7mm is able to generate a continuous tone when energised by a 3Vp-p square wave (rated voltage). Outputs of up to 70dB at 3Vp-p/4.0kHz/10cm can be achieved. Suitable for use in professional, commercial and industrial applications.


  • KPT-G1340P22-6237
  • Type Piezo transducer
    Sound Output 70dB
    Frequency 4kHz
    Size 12.7 x 6.2mm

    Questions


    *Question functionality currently disabled


    12 September 2015 Question by: Rapid Customer | Product code: 51-7399
    Q. Hi I want to buy element 51-7399,but I see difference between datasheet(drawings) and technical specification. Dimension H=6,0mm and H=6,2mm. Whats is correct? Best regards. Henryk Czira
    A. Hi Czira, thank you for your question. The height is quoted as 6.0mm +/- 0.2mm tolerance.

    Reviews


    Be the first to submit a review