Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


KEPO KPMB-G2345L1-K6440 Miniature Buzzer 400 Hz

Order Code:  

51-7648

  Copy to clipboard
Brand: KEPO  Copy to clipboard MPN: KPMB-G2345L1-K6440  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,012 at factory, lead time 9 days
Out of Stock1,012 lead time 9 days

The KEPO Miniature Buzzer 400Hz is an electronic buzzer that offers a quality pulse tone and is suitable for use in professional, commercial and industrial applications.


  • Small/low profile design
  • With flying wires
  • 34 x 17 x 16mm (L x W x H)
  • Colour PBT/Black
  • Resonance frequency 3.1kHz ±0.5kHz
  • Operating Temperature -20ºC to +70ºC
  • Operating Voltage 3 to 6V DC (typical 4.5V)
  • Max. Rated Current 30mA at 1.5VDC
  • Manufacturer part: KPMB-G2345L1-K6440
Type Miniature
Tone Pulse
Sound Output 70dB
Frequency 0.4kHz
Size 34 x 17 x 16mm
Voltage 1 to 2V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review