Kopp 808401012 Flush PIR Motion Detector 180° Creamy White IP20

Image Representative of Range

Kopp 808401012 Flush PIR Motion Detector 180° Creamy White IP20

MPN
808401012
Brand
Kopp
EAN-13
4008224533515
Order Code
12-3285
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £64.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Kopp 808401012 is a flush mount PIR motion detector with a 180° detection range, featuring a relay function. Its creamy white finish and IP20 rating make it ideal for indoor applications. This motion detector is suitable for enhancing security systems and automation in residential or commercial spaces.
Type PIR motion detector
Animal zone false
Anti-bacterial treatment false
Bridging switch true
Built-in depth 31.0mm
Built-in diameter 50mm
Built-in length 32mm
Built-in width 50.0mm
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Connection Type Screwed terminal
Constant light control false
Contact Type Relay
Control current 0.00mA
Creep-under protection false
Degree of protection (IP) IP20
Depth 61.4mm
Detection Angle 180°
Detection angle horizontal 0 - 180°
Diameter reach on floor 20m
Dim function with dimmer basic element false
Factory colour Creamy white
Forced switch off true
Forced switch on true
Frequency N/A
Halogen free true
HVAC-control false
IFTTT support available false
Impact strength IK00
IP Rating IP20
Material Plastic
Material quality Thermoplastic
Max. duty cycle 4min
Max. presence range 0m²
Max. Range 10m
Max. reach frontally 10.000m
Max. reach sideways 10.000m
Max. starting current 16.00A
Max. switching power 1000W
Max. switching power LED 300W
Min. depth of built-in installation box 32.0mm
Min. starting current 0.17A
Min. switch-on time 4s
Model Movement sensor
Mounting method Flush-mounted
Mounting Type Flush mount
Networkable false
Nominal Voltage 230 - 230V
Number of switching zones 1
Operating Temperature 0 - 50°C
Optimum mounting height 1.1m
Pivoting range sensor, horizontal 0 - 0°
Pivoting range sensor, vertical 0 - 0°
Remote operation false
Response value luminosity 5 - 1000lx
Response value luminosity adjustable true
Response value sensitivity adjustable true
Sensor Type Passive infrared
Similar RAL 9001
Staircase light controller false
Standby current consumption 1W
Substation input true
Suitable for ceiling mounting false
Suitable for C-load true
Suitable for wall mounting true
Suitable for wireless transmission false
Surface finishing Matt
Surface protection Untreated
Switch contact Relays
Switching Capacity 1000W
Switching capacity (energy saving bulbs) 4 - 1000W
Switching capacity (halogen bulbs) 4 - 1000W
Switching capacity (light bulbs) 4 - 1000W
Switching capacity (light tubes) 4 - 1000W
Switching-on delay 0s
Switch-off delay 0s
Teach-function for response value luminosity false
Temperature 0 - 40°C
Time settings 4 -240s
Transparent false
Twilight settings *
Used at Indoors
Voltage type AC
With acoustic sensor false
With alarm function false
With connection cable false
With DALI interface false
With remote control false
With signal unit false

Reviews

Be the first to submit a review

Trustpilot