Kopp 8058.1301.0 PIR Motion Detector 180° Triac White IP20 Flush Mount

Image Representative of Range

Kopp 8058.1301.0 PIR Motion Detector 180° Triac White IP20 Flush Mount

MPN
8058.1301.0
Brand
Kopp
EAN-13
4008224262736
Order Code
12-3283
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £41.42 £37.38
10+ £36.06
50+ £35.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Kopp 8058.1301.0 is a flush mount PIR motion detector featuring a 180-degree detection range and Triac dimming capabilities. Designed for indoor use with an IP20 rating, this white unit is ideal for residential or commercial applications where automatic lighting control is required. Kopp's reliable sensor technology ensures efficient energy management and safety.
Type PIR motion detector
Contact Type Triac
Detection Angle 180°
Factory colour White
IP Rating IP20
Max. Range 6m
Mounting Type Flush mount
Operating Temperature 0 - 50°C
Similar RAL 9016
Standby current consumption 1W
Switch contact Triac
Switching Capacity 400W
Switching capacity (halogen bulbs) 40 - 400W
Switching capacity (light bulbs) 40 - 400W
Time settings 4 -240s
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot