Kopp 566602003 Wet Room Switch Range Control Switch Waterproof Design

Image Representative of Range

Kopp 566602003 Wet Room Switch Range Control Switch Waterproof Design

MPN
566602003
Brand
Kopp
EAN-13
4008224528689
Order Code
12-3263
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manufactured by Kopp, the 566602003 control switch is part of their wet room switch product range, designed for environments with moisture exposure. It features durable, moisture-resistant construction to ensure reliable performance in wet areas. Typical applications include bathrooms, kitchens, and other residential or commercial spaces where water contact is possible.
Type Wet room switch product range
Number of rockers 1
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Built-in depth 0.0mm
Colour White
Colour of switch operator Colourless
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M false
Connection Type Push-in clamp
Device depth 58.0mm
Device height 75.0mm
Device width 75.0mm
Function lighting Control and orientation
Halogen free true
Heating switch false
IFTTT support available false
Impact strength IK00
Label space/information surface No
Lighting Yes
Material Plastic
Material quality Thermoplastic
Method of operation Rocker/button
Min. depth of built-in installation box 34.0mm
Misc Attribute Control switch
Monitoring contact false
Mounting method Surface mounted
Nominal Current 10A
Nominal Voltage 250V
Number of modules (module system) 1
Push button switch false
RAL-number (similar) 9016
Rated current 16.00A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Untreated
Switch type function Control switch
Switching current for fluorescent lamps 10AX
Temperature Range -20 - +100°C
Type of fastening Mounting with claw and screw
Type of lighting Glow lamp
Washing machine switch false
Wiring system Two-way switch

Reviews

Be the first to submit a review

Trustpilot