Kopp 565702005 Wet Room Cross-Switch Splash-Proof Durable Design

Image Representative of Range

Kopp 565702005 Wet Room Cross-Switch Splash-Proof Durable Design

MPN
565702005
Brand
Kopp
EAN-13
4008224528665
Order Code
12-3261
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.71 £12.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kopp's Cross-switch 565702005 is a durable and versatile component of their wet room switch product range. It features robust construction for use in moisture-prone environments. Ideal for bathrooms and kitchens, this switch ensures reliable performance in wet conditions.
Type Wet room switch product range
Number of rockers 1
Anti-bacterial treatment false
Assembly arrangement Basic element with complete housing
Built-in depth 0.0mm
Colour White
Colour of switch operator Colourless
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Compliant with UK Building Regulations Part M false
Connection Type Push-in clamp
Device depth 58.0mm
Device height 75.0mm
Device width 75.0mm
Halogen free true
Heating switch false
IFTTT support available false
Impact strength IK00
Label space/information surface No
Lighting No
Material Plastic
Material quality Thermoplastic
Method of operation Rocker/button
Min. depth of built-in installation box 34.0mm
Misc Attribute Cross switch
Monitoring contact false
Mounting method Surface mounted
Nominal Current 10A
Nominal Voltage 250V
Number of modules (module system) 1
Push button switch false
RAL-number (similar) 9016
Rated current 16.00A
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Untreated
Switch type function Cross-switch
Switching current for fluorescent lamps 10AX
Temperature Range -20 - +100°C
Type of fastening Mounting with claw and screw
Washing machine switch false
Wiring system Intermediate switch

Reviews

Be the first to submit a review

Trustpilot