Kopp 356352013 Arctic Wet Room Surface-Mount Casing White

Image Representative of Range

Kopp 356352013 Arctic Wet Room Surface-Mount Casing White

MPN
356352013
Brand
Kopp
EAN-13
4008224517683
Order Code
12-3250
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £14.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Kopp Wet Room Switch product range, specifically the Surface-Mount Casing in Arctic White, is designed for moist environments. Manufactured by Kopp, it features a durable casing suitable for surface installations. It is typically used in bathrooms or kitchens where moisture resistance is critical.
Type Wet room switch product range
Assembly arrangement Surface mounted box
Colour White
Cross-trunking mounting false
Degree of protection (IP) IP44
Device depth 44.1mm
Device height 80.5mm
Device width 80.5mm
Halogen free true
Material PVC
Material quality Thermoplastic
Misc Attribute SM housing
Mounting Direction Horizontal and vertical
Number of modules (module system) 1
Number of units 1
RAL-number (similar) 9003
Shape Square
Shock resistant false
Suitable for modular domestic switching devices true
Surface finishing Glossy
Surface protection Untreated
Switch type component Accessories
Switch type function Surface-mount casing
Transparent false
Type series Arktis
With cable entry true
With cover frame false
With duct entry false
With screw gland entry false

Reviews

Be the first to submit a review

Trustpilot