Kopp 353812048 Kopp 353812048 Distributor box Switchboards 1 pc(s) white

MPN
353812048
Brand
Kopp
EAN-13
4008224611039
Order Code
16-6624
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £59.96 £50.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kopp 353812048 is a product designed as a distributor box for switchboards, available in a white finish. It is alternatively described as 3437787 - Kopp 353812048, and is engineered for use in electrical distribution and management systems, providing a reliable housing for electrical components and safeguarding them from environmental influences. This distributor box is commonly utilised in residential and commercial building applications to organise and protect electrical circuits, ensuring efficient energy management and system safety. With its robust construction, it meets standard industry requirements, making it a dependable component for professional electrical installations.
Type Distributor box
Colour White
Content 1
Depth 144.0mm
DIN-rail true
Height 384.0mm
Width 319.0mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot