Kopp 350915041 Distributor box 8 partitions 1 row 1pc Switchboards

MPN
350915041
Brand
Kopp
EAN-13
4008224649421
Order Code
16-6621
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £23.46 £19.94
10+ £18.87
50+ £18.54
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Kopp 350915041 is a distributor box featuring eight partitions arranged in a single row. Also referred to by the alternate description 3437779, this product is crafted for integration into switchboards, providing robust segmentation and efficient organisation of electrical circuits. Engineered to accommodate space constraints typically encountered in switchboard installations, this distributor box is designed to enhance circuit management and safety. It is particularly well-suited for use in both commercial and industrial electrical distribution systems where precise and efficient power management is crucial.
Type Distributor box
Dimensions (W x H x D) 263 x 215 x 112 mm
Number of Ways 1
Colour Grey, Black
Content 1
Depth 112mm
Height 215mm
No. of partitions 8
Width 263mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot