Kopp 350914040 Distributor box 8 partitions 1 row Switchboards 1 pc

MPN
350914040
Brand
Kopp
EAN-13
4008224649414
Order Code
16-6620
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.89 £15.21
10+ £14.39
50+ £14.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Kopp 350914040 is a distributor box featuring eight partitions arranged in a single row, designed specifically for integration into switchboards. With its durable construction, this component serves as an essential element in electrical distribution systems, ensuring orderly organisation and efficient space management within electrical enclosures. The alternate identification code of the product is 3437778, aligning with industry cataloguing standards. It is well-suited for applications in residential, commercial, and industrial settings where precise electrical distribution and safety are paramount. This makes it an ideal choice for engineers seeking reliable components that comply with stringent safety and performance criteria.
Type Distributor box
Dimensions (W x H x D) 143 x 235 x 98 mm
Number of Ways 1
Colour Grey, Black
Content 1
Depth 98mm
Height 235mm
IP Rating IP40
No. of partitions 8
Width 143mm
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot