Kopp 350913049 Distributor box switchboards content 1 piece white plastic

MPN
350913049
Brand
Kopp
EAN-13
4008224610995
Order Code
16-6619
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £53.49 £45.47
10+ £43.87
50+ £43.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kopp 350913049 represents a product, also known by the alternate description 3437783. This distributor box switchboard is constructed from white plastic, offering durability and safety for electrical distribution needs. Its robust design is intended for use in residential, commercial, and industrial environments where effective management and distribution of electrical circuits are necessary. Engineers appreciate its straightforward integration into existing systems, ensuring reliable performance in safeguarding and organising electrical connections.
Type Distributor box
Colour White
Content 1
Depth 112.0mm
DIN-rail true
Height 526.0mm
Width 287.0mm
Width in number of modular spacings 12

Reviews

Be the first to submit a review

Trustpilot