Kopp 346002005 Distributor box Switchboards Content 1 pcs

MPN
346002005
Brand
Kopp
EAN-13
4008224611091
Order Code
16-6614
Country of Origin
Taiwan

No longer stocked


Kopp 346002005 is a distributor box specially designed for use in switchboards, featuring robust construction suitable for diverse electrical distribution systems. This product, also known as 3437801 - Kopp 346002005, is crafted to provide reliable performance in both commercial and industrial electrical installations. The distributor box facilitates efficient management and organisation of wiring within complex switchboard assemblies, enhancing safety and accessibility. It is often employed in settings where precise distribution of power is critical, such as manufacturing facilities, data centres, and large infrastructure projects.
Type Distributor box
Colour White
Content 1
Depth 92.0mm
DIN-rail true
Height 380.0mm
IP Rating IP30
Width 383.0mm
Width in number of modular spacings 12
with PE and N terminals Yes

Trustpilot