Kopp 346001004 Distributor box Switchboards Content 1 pcs

MPN
346001004
Brand
Kopp
EAN-13
4008224611084
Order Code
16-6613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £31.01 £26.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Kopp 346001004 is a distributor box that serves as an integral component in switchboards, facilitating the organised distribution and management of electrical circuits. This product, also referred to by the alternate description 3437800, is designed to provide a reliable and efficient connection point for electrical wiring within industrial and commercial switchboard assemblies. Key attributes of the Kopp 346001004 include its robust construction, which ensures durability and long-term performance in demanding environments. Typical applications involve its use in electrical panels for the distribution of power in buildings, as well as in systems where precise control and protection of electrical circuits are paramount. Its utility is underscored in contexts where secure and streamlined wiring is critical for operational efficiency.
Type Distributor box
Colour White
Content 1
Depth 92.0mm
DIN-rail true
Height 260.0mm
IP Rating IP30
Width 338.0mm
Width in number of modular spacings 12
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot