Kopp 344612008 is a distributor box with 14 partitions arranged in 2 rows, designed for use in switchboards. This product, also identified by its alternate description 3437777, provides a robust solution for the organised distribution and management of electrical wiring within a compact form factor. It is constructed to accommodate multiple electrical connections securely, facilitating efficient space utilisation and ensuring orderly cable arrangement. Common applications include electrical switchboard assemblies in residential or commercial buildings where structured electrical distribution is crucial for safety and functionality. Its durability and efficient layout make it a reliable choice for engineers involved in electrical installation and maintece projects.
| Type |
Distributor box |
| Dimensions |
(W x H x D) 250 x 353 x 70 mm |
| Number of Ways |
2 |
| Colour |
Grey |
| Content |
1 |
| Cover model |
With notch |
| Degree of protection (IP) |
IP40 |
| Depth |
70mm |
| DIN-rail |
true |
| Earthing terminal block |
true |
| EMC-version |
false |
| Extension possible |
false |
| Height |
353mm |
| Housing Material |
Plastic |
| Mounting method |
Surface mounted |
| Neutral terminal block |
true |
| No. of partitions |
14 |
| Number of Rows |
1 |
| RAL-number |
9003 |
| Signal passing door |
false |
| Type of covering |
None |
| Width |
250mm |
| Width in number of modular spacings |
14 |
| With lock |
false |
| With mounting plate |
false |
| with PE and N terminals |
Yes |