Kopp 3428.1700.7 Ceiling Junction Box Dia62xH64.5mm For Electrical Connections

Image Representative of Range

Kopp 3428.1700.7 Ceiling Junction Box Dia62xH64.5mm For Electrical Connections

MPN
3428.1700.7
Brand
Kopp
EAN-13
4008220659462
Order Code
12-3238
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 139 in stock

The Kopp 3428.1700.7 ceiling junction box is manufactured by Kopp and measures 62 mm in diameter and 64.5 mm in height. It is designed for safe and efficient connection of electrical wires in ceiling installations. This single unit is ideal for residential or commercial projects requiring secure electrical junctions.
Type Ceiling junction box
Colour White
Dimensions (Ø x H) 62 mm x 64.5 mm
(Ø) 62mm
Enclosure Height 64.5mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot