Kopp 3428.0500.8 Ceiling Junction Box Dia60 x 65.6mm Distributor Socket

Image Representative of Range

Kopp 3428.0500.8 Ceiling Junction Box Dia60 x 65.6mm Distributor Socket

MPN
3428.0500.8
Brand
Kopp
EAN-13
4008224199230
Order Code
12-3237
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £1.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 90 in stock

The Kopp 3428.0500.8 is a ceiling junction box measuring 60 mm in diameter and 65.6 mm in height, ideal for electrical installations. Manufactured by Kopp, this robust junction box provides a secure and reliable connection point for electrical wiring. It is typically used in residential and commercial settings for connecting ceiling lighting and electrical components.
Type Ceiling junction box
Colour Black
Dimensions (Ø x H) 60 mm x 65.6 mm
(Ø) 60mm
Enclosure Height 65.6mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot