Kopp 340513002 is a distributor box with 36 partitions and three rows, designed for efficient utilisation in electrical switchboards. Also referred to as 3437799, this product is engineered to provide organised and secure housing for electrical circuits, enhancing the safety and functionality of electrical systems. The distributor box is robustly constructed to meet demanding industrial and commercial standards, and it is typically employed in environments requiring reliable electrical distribution solutions, such as manufacturing facilities, commercial buildings, and infrastructure projects. Its design optimises space within switchboards, allowing for tidy wiring and easy maintenance.
| Type |
Distributor box |
| Dimensions |
(W x H x D) 346 x 549 x 87 mm |
| Number of Ways |
3 |
| Built-in depth |
87.0mm |
| Built-in height |
549mm |
| Built-in width |
306.0mm |
| Colour |
White |
| Content |
1 |
| Cover model |
Closed |
| Degree of protection (IP) |
IP40 |
| Depth |
87mm |
| DIN-rail |
true |
| Earthing terminal block |
true |
| EMC-version |
false |
| Extension possible |
false |
| Height |
549mm |
| Housing Material |
Plastic |
| Inner depth |
87.0mm |
| Mounting method |
Flush-mounted |
| Neutral terminal block |
true |
| No. of partitions |
36 |
| Number of Rows |
3 |
| RAL-number |
9003 |
| Signal passing door |
false |
| Transparent cover/door |
false |
| Type of closure |
Other |
| Type of covering |
Door |
| Width |
346mm |
| Width in number of modular spacings |
19.5 |
| With lock |
false |
| With mounting plate |
false |
| with PE and N terminals |
Yes |