Kopp 340512001 distributor box 1 pc switchboards

Order Code:

16-6609

Brand: Kopp MPN: 340512001 EAN-13: 4008224611060

Discontinued


Kopp 340512001 is a robust distributor box designed for switchboards, offering reliability in electrical distribution systems. Also referenced as 3437790, this product provides a secure and efficient solution for organising and distributing electrical connections within various circuit configurations. Engineered with high-quality materials, the distributor box ensures durability and optimal performance in industrial and commercial environments. Typical applications include its use in electrical panel installations, power distribution assemblies, and complex switchgear systems, where precise electrical management and safety are paramount. The distributor box's design facilitates ease of integration into existing infrastructures, making it a versatile component for electrical engineers and technicians.
Type Distributor box
Built-in depth 87.0mm
Built-in height 399mm
Built-in width 87.0mm
Colour White
Content 1
Cover model Closed
Degree of protection (IP) IP40
Depth 94.0mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible false
Height 442.0mm
Housing Material Plastic
Inner depth 87.0mm
Mounting method Flush-mounted
Neutral terminal block true
Number of Rows 2
RAL-number 9003
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Door
Width 346.0mm
Width in number of modular spacings 19.5
With lock false
With mounting plate false
with PE and N terminals Yes

Trustpilot