Kopp 340511000 Distributor box 12 partitions 1 row switchboards 1 pc

MPN
340511000
Brand
Kopp
EAN-13
4008224611053
Order Code
16-6608
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £52.34 £44.49
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Kopp 340511000, is a distributor box designed with 12 partitions arranged in a single row, tailored for switchboard applications. Known alternatively as 3437789, this component provides optimal space and organisation for wiring management within electrical distribution systems. Engineered for durability and precision, it is ideal for use in both commercial and industrial environments where reliability and safety in power distribution are paramount. The box accommodates a range of switchgear components, ensuring seamless integration and efficient operation in complex electrical systems. It is an essential part for engineers designing sophisticated switchboards requiring robust and modular distribution solutions.
Type Distributor box
Dimensions (W x H x D) 346 x 274 x 87 mm
Number of Ways 1
Built-in depth 87.0mm
Built-in height 274mm
Built-in width 306.0mm
Colour White
Content 1
Cover model Closed
Degree of protection (IP) IP40
Depth 87mm
DIN-rail true
Earthing terminal block true
EMC-version false
Extension possible false
Height 274mm
Housing Material Plastic
Inner depth 87.0mm
IP Rating IP40
Mounting method Flush-mounted
Neutral terminal block true
No. of partitions 12
Number of Rows 1
RAL-number 9003
Signal passing door false
Transparent cover/door false
Type of closure Other
Type of covering Door
Width 346mm
Width in number of modular spacings 19.5
With lock false
With mounting plate false
with PE and N terminals Yes

Reviews

Be the first to submit a review

Trustpilot