Kopp 180916009 Safety mains socket Rubber Black 230 V IP20

MPN
180916009
Brand
Kopp
EAN-13
4008224263498
Order Code
16-6599
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Kopp 180916009, also referenced as 3437765, is a safety mains socket constructed from durable rubber and finished in black. It operates at a voltage rating of 230 V and has an IP20 ingress protection rating, indicating its suitability for indoor applications where protection against solid objects greater than 12.5 mm is required. This mains socket is ideal for use in residential and light commercial environments where reliable power distribution and enhanced safety are priorities. Its robust construction makes it particularly useful in settings where exposure to moderate mechanical stress might occur. The Kopp 180916009 embodies engineering precision and compliance with relevant electrical standards, offering a dependable connectivity solution for a variety of installations.
Type Safety mains socket
Number of Gangs 1
Colour Black
Connection system Screwed terminal
Degree of protection (IP) IP20
Degree of protection (NEMA) Other
For heavy conditions according to VDE false
Halogen free true
Insert direction Straight
IP Rating IP20
Load (max.) 16A
Material Solid rubber
Material quality Other
NEMA designation NA
Nominal Current 16.00A
Nominal Voltage 230V
Number of Poles 2
Suitable for protective contact pin false
With quick-lock false
With voltage indication false

Reviews

Be the first to submit a review

Trustpilot