Kopp 179516009 Safety plug Black Rubber 230V IP44 Mains Power Connector

MPN
179516009
Brand
Kopp
EAN-13
4008224158343
Order Code
16-6598
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 102 in stock

Kopp 179516009 is a robust safety plug designed for reliable performance in various engineering applications. This black rubber mains power connector is rated at 230V, ensuring compatibility with a wide range of electrical systems. With its IP44 protection rating, it is suitable for environments where moisture and dust may be present, making it ideal for both indoor and outdoor use. Its durable construction and secure fit make it well-suited for use in industrial, commercial, and residential projects where safety is of paramount importance. The Kopp 179516009, also known as 3437764, is engineered to meet strict safety standards, providing secure electrical connections in demanding conditions.
Type Safety plug
Gender Plug
Adaptor plug false
Colour Black
Connection system Screwed terminal
Degree of protection (IP) IP44
Degree of protection (NEMA) Other
For heavy conditions according to VDE false
Insert direction Straight
IP Rating IP44
Load (max.) 16A
Material Solid rubber
Material quality Other
Model Plug with protective contact CEE 7/4 (type F)
NEMA designation Other
Nominal Current 16.00A
Nominal Voltage 230V
Number of Poles 2
Product Type Safety plug

Reviews

Be the first to submit a review

Trustpilot