Kopp 147703019 Current Cable black 3 m long suitable for various devices

MPN
147703019
Brand
Kopp
EAN-13
4008224493994
Order Code
16-6596
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Kopp 147703019 is identified by the alternate description 3437767 - Kopp 147703019. This current cable is black and measures 3 metres in length, making it suitable for a variety of electrical devices. The cable is designed to ensure reliable power transmission, meeting industry standards for quality and performance. Engineers can utilise this cable in applications ranging from household appliances to professional equipment setups, where secure electrical connectivity is paramount. The robust construction makes it a dependable choice for both temporary and permanent installations.
Length 3m
Colour Black
Type 16A PG plug
Cable entry connection 1 Angled
Cable entry connection 2 Straight
Cable Type H05VV-F 3G 1,5mm²
Cable Use Current
Colour outer sheath Black
Connection 1 Protective contact plug CEE 7/4 (type F)
Connection 2 Cable end sleeve
Connector Version angled
Degree of protection (IP) IP20
Frequency 50 - 50Hz
Material outer sheath Polyvinyl chloride (PVC)
Nominal cross section conductor 1.50mm²
Nominal Current 16.00A
Nominal Voltage 230 - 230V
Number of Cores 3
Oil resistant according to EN IEC 60811-404 false
Product Type Current Cable
Reaction-to-fire according to EN 13501-6: Acidity None
Reaction-to-fire according to EN 13501-6: Class None
Reaction-to-fire according to EN 13501-6: Flaming droplets/particles None
Reaction-to-fire according to EN 13501-6: Smoke production None
Spiralized cable false
System-oriented connector system false
Temperature resistance N/A
Type B 16A PG plug
With cord switch false
With protective conductor true

Reviews

Be the first to submit a review

Trustpilot