Kopp 107802006 Wet Room Switch PG Socket for Moist Environments

Image Representative of Range

Kopp 107802006 Wet Room Switch PG Socket for Moist Environments

MPN
107802006
Brand
Kopp
EAN-13
4008224528580
Order Code
12-3177
Country of Origin
Tunisia
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £6.92 £6.46
10+ £6.04
50+ £5.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Kopp manufactures the 107802006 PG socket as part of their wet room switch product range. This durable socket is designed for use in moisture-prone environments. It is ideal for bathrooms, kitchens, and other areas requiring reliable electrical connections.
Type Wet room switch product range
Anti-bacterial treatment false
Colour White
Compatible with Amazon Alexa false
Compatible with Apple HomeKit false
Compatible with Google Assistant false
Concurrently switching neutral conductor false
Connection Type Screwed terminal and push-in clamp
Device depth 56.0mm
Device height 75.0mm
Device width 75.0mm
Eject-mechanism false
Fault current protection false
For heavy conditions according to VDE false
Frequency 50 - 50Hz
Halogen free true
IFTTT support available false
Impact strength IK00
Imprint/indication None
Insulated mounting false
Label space/information surface false
Lockable false
Material Plastic
Material quality Thermoplastic
Metallic colour false
Min. depth of built-in installation box 0.0mm
Misc Attribute Earthed socket
Model Socket outlet with protective contact CEE 7/3 (type F)
Mounting method Surface mounted
Nominal Current 16A
Nominal Voltage 250V
Number of active contacts (flat) 2
Number of active contacts (round) 0
Number of active contacts (square) 0
Number of loop throughs 1
Number of modules (module system) 1
Number of Phases 1
Number of ports USB-A 0
Number of ports USB-C 0
Number of socket outlets switchable 0
Overvoltage protection false
Protective contact Flat
RAL-number (similar) 9016
Rated fault current 0.00mA
Rotated central insert false
Special power supply No special power supply
Suitable for degree of protection (IP) IP44
Surface finishing Glossy
Surface protection Untreated
Switch type function PG socket
Temperature Range -20 - +100°C
Transparent false
Type of fastening Mounting with screw
With built-in bluetooth speaker false
With enhanced contact protection true
With function lighting false
With hinged lid true
With loop through function true
With miniature fuse false
With on/off switch false
With orientation lighting false
With signal lamp false
With Wi-Fi signal repeater false

Reviews

Be the first to submit a review

Trustpilot