KOPOS PP 80/45_LB Device Mount 180.5 x 124.5 x 12.7 mm for KOPOBOX 80

MPN
PP 80/45_LB
Brand
KOPOS
EAN-13
8595057690806
Order Code
09-6611
Country of Origin
Czech Republic

Discontinued


The KOPOS PP 80/45_LB is a device mount measuring 180.5 x 124.5 x 12.7 mm. Manufactured by KOPOS, this junction box is suitable for organising electrical connections. It is typically used in residential and commercial applications for securing and protecting electrical components.
Type Device mount
Colour Dark grey
Dimensions (L x W x H) 180.5 x 124.5 x 12.7 mm
Enclosure Height 12.7mm
Enclosure Length 180.5mm
Enclosure Width 124.5mm
Max. fire resistance 850°C

Trustpilot