KOPOS PP 80/3_LB Device Mount 250x89mm Use With KOPOBOX 80 1Piece

MPN
PP 80/3_LB
Brand
KOPOS
EAN-13
8595057690790
Order Code
09-6609
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
2+ £2.98
10+ £2.78
100+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Kopos manufactures the PP 80/3_LB device mount, a junction box measuring 250 mm in length and 89 mm in width. This product is typically used for securely mounting and organising electrical devices within facility installations. Its robust construction ensures reliable performance in both residential and commercial environments.
Type Device mount
Colour Grey
Dimensions (L x W) 250 mm x 89 mm
Enclosure Length 250mm
Enclosure Width 89mm
Max. fire resistance 850°C

Reviews

Be the first to submit a review

Trustpilot