KOPOS MDZ XL 300_KB Dry Lining Box 238x238mm Insulated Facades 50-300mm

MPN
MDZ XL 300_KB
Brand
KOPOS
EAN-13
8595568930811
Order Code
09-6600
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £31.08
10+ £29.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KOPOS MDZ XL 300_KB is a dry lining box measuring 238 mm by 238 mm. It serves as a junction box used for organising and connecting electrical wires within dry wall installations. This product, bearing barcode 08595568930811, is ideal for residential or commercial electrical set-ups.
Type Dry lining box
Colour Grey
Dimensions (L x W) 238 mm x 238 mm
Enclosure Length 238mm
Enclosure Width 238mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot