KOPOS MDZ 300_KB Dry Lining Box 119x119mm Insulated Facades 50-300mm

MPN
MDZ 300_KB
Brand
KOPOS
EAN-13
8595568930804
Order Code
09-6598
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £25.53
10+ £24.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 83 in stock

Kopos manufactures the MDZ 300_KB dry lining box, measuring 119 mm by 119 mm. This junction box is designed for dry wall installations. It is typically used to facilitate electrical connections within walls.
Type Dry lining box
Material Plastic
Colour Grey
Dimensions (L x W) 119 mm x 119 mm
Enclosure Length 119mm
Enclosure Width 119mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot