KOPOS KUZ-VOI KB Insulated Junction Box Halogen-Free 170x210x300mm

MPN
KUZ-VOI KB
Brand
KOPOS
EAN-13
8595568923691
Order Code
09-6569
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £29.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The KOPOS KUZ-VOI KB insulated junction box is halogen-free and measures 170 x 210 x 300 mm. It is designed for electrical installations requiring safety and durability. This product is suitable for use in residential, commercial, and industrial settings.
Type Insulated junction box
Material Plastic
Colour Grey
Dimensions (W x H x D) 170 x 210 x 300 mm
Enclosure Height 210mm
Enclosure Width 170mm
Max. fire resistance 850°C
Mounting Type Exterior wall insulation

Reviews

Be the first to submit a review

Trustpilot