Easter Opening Hours and Delivery Dates here

KOPOS KUP 57_FB Multi Box 332x250mm Install in Concrete Floors

Order Code:

09-6565

Brand: KOPOS MPN: KUP 57_FB EAN-13: 8595057690745
Qty Unit Price (Ex VAT)
1+ £43.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched in 4 working days

Kopos manufactures the durable KUP 57_FB Multi box, measuring 332 mm by 250 mm. This junction box is designed for secure and organised cable management in electrical installations. Ideal for both residential and commercial buildings, it helps maintain a tidy and efficient wiring system.
Type Multi box
Colour Black
Dimensions (L x W) 332 mm x 250 mm
Enclosure Length 332mm
Enclosure Width 250mm
Max. fire resistance 850°C
Mounting Type Concrete

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot