KOPOS KSK 175_PO10P Cable Splitter 176x126x88mm Orange IP66 Fire-Safe

MPN
KSK 175_PO10P
Brand
KOPOS
EAN-13
8595568924360
Order Code
09-6563
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £57.26 £48.67
10+ £46.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The KOPOS KSK 175_PO10P is a cable splitter or junction box from KOPOS, featuring dimensions of 176 x 126 x 88 mm and finished in orange. It is designed for organising and protecting cable connections in electrical installations. This product is typically used in residential, commercial, or industrial environments.
Type Cable splitter
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 176 x 126 x 88 mm
Enclosure Height 88mm
Enclosure Length 176mm
Enclosure Width 126mm

Reviews

Be the first to submit a review

Trustpilot