KOPOS KSK 175_DPO Cable Splitter IP66 176x126x88mm Orange 1 Piece(s)

MPN
KSK 175_DPO
Brand
KOPOS
EAN-13
8595568924346
Order Code
09-6562
Country of Origin
Czech Republic
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The KOPOS KSK 175_DPO is a cable splitter junction box measuring 176 x 126 x 88 mm. It is designed to organise and distribute cables efficiently, offering a robust and reliable solution. Typical applications include electrical installations requiring organised cable management and protection.
Type Cable splitter
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 176 x 126 x 88 mm
Enclosure Height 88mm
Enclosure Length 176mm
Enclosure Width 126mm

Reviews

Be the first to submit a review

Trustpilot