KOPOS KSK 175 PO16 Halogen-Free Junction Box IP66 177x126x69mm 1Piece

MPN
KSK 175 PO16
Brand
KOPOS
EAN-13
8595568924339
Order Code
09-6560
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £72.27 £61.43
10+ £59.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The KOPOS KSK 175 PO16 is a halogen-free junction box measuring 126 x 177 x 69 mm, providing a safe and reliable solution for electrical connections. Manufactured by KOPOS, this junction box is ideal for both residential and commercial installations where fire safety is a priority. Its robust construction ensures durability in various environments.
Type Junction box
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (W x H x D) 126 x 177 x 69 mm
Enclosure Height 177mm
Enclosure Width 126mm
Mounting Type Surface-mount

Reviews

Be the first to submit a review

Trustpilot