KOPOS KSK 125_PO6P Cable Splitter 126x126x77mm Orange IP66 1Piece

MPN
KSK 125_PO6P
Brand
KOPOS
EAN-13
8595568924322
Order Code
09-6559
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £51.25 £43.56
10+ £42.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

Kopos manufactures the KSK 125_PO6P cable splitter, a junction box with dimensions 126 x 126 x 77 mm. It features a bright orange colour for easy identification. This product is typically used for organising and distributing electrical cables in residential and commercial installations.
Type Cable splitter
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 126 x 126 x 77 mm
Enclosure Height 77mm
Enclosure Length 126mm
Enclosure Width 126mm

Reviews

Be the first to submit a review

Trustpilot