KOPOS KSK 125_DPO Cable Splitter IP66 126x126x77mm Orange Fire Safe

MPN
KSK 125_DPO
Brand
KOPOS
EAN-13
8595568924308
Order Code
09-6558
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £49.19 £41.81
10+ £40.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Kopos is the manufacturer of the KSK 125_DPO cable splitter. This junction box, measuring 126 x 126 x 77 mm, is coloured orange. It's typically used to organise and distribute cables in electrical installations.
Type Cable splitter
Material Plastic
Protection Rating IP66
Colour Orange
Dimensions (L x W x H) 126 x 126 x 77 mm
Enclosure Height 77mm
Enclosure Length 126mm
Enclosure Width 126mm

Reviews

Be the first to submit a review

Trustpilot